There are no models available for this part yet.
Overview of 1SMA4751-AU_R2_000A1 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A1IDBVTG4 | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVT | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Price & Stock for 1SMA4751-AU_R2_000A1 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-1SMA4751AUR2000A
|
Mouser Electronics | Zener Diodes 1000mW,ZENER,SMA,30V RoHS: Compliant | 0 |
|
$0.0550 | Order Now | |
NAC | 1000mW,ZENER,SMA,30V RoHS: Compliant Min Qty: 502500 Package Multiple: 7500 | 0 |
|
RFQ |
CAD Models for 1SMA4751-AU_R2_000A1 by PanJit Semiconductor
Part Data Attributes for 1SMA4751-AU_R2_000A1 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANJIT INTERNATIONAL INC
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
PANJIT
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
40 Ω
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Knee Impedance-Max
|
1000 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
30 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Test Voltage
|
22.8 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
8.5 mA
|
Alternate Parts for 1SMA4751-AU_R2_000A1
This table gives cross-reference parts and alternative options found for 1SMA4751-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4751-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4751 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMA4751-AU_R2_000A1 vs 1SMA4751 |
F1N4751 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | 1SMA4751-AU_R2_000A1 vs F1N4751 |
SML4751A-T1-LF | Zener Diode | Won-Top Electronics Co Ltd | 1SMA4751-AU_R2_000A1 vs SML4751A-T1-LF |
SML4751A-T1 | Zener Diode | Won-Top Electronics Co Ltd | 1SMA4751-AU_R2_000A1 vs SML4751A-T1 |
1SMA4751-A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 1SMA4751-AU_R2_000A1 vs 1SMA4751-A |
1SMA4751-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | 1SMA4751-AU_R2_000A1 vs 1SMA4751-AU_R1_000A1 |
1SMA4751A | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | 1SMA4751-AU_R2_000A1 vs 1SMA4751A |
SMAJ4751A-TP-HF | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | 1SMA4751-AU_R2_000A1 vs SMAJ4751A-TP-HF |