Part Details for 1SMA4746_R1_00001 by PanJit Group
Overview of 1SMA4746_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMA4746_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-1SMA4746_R1_00001CT-ND
|
DigiKey | SMA, ZENER Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4119 In Stock |
|
$0.0378 / $0.3800 | Buy Now |
|
Ozdisan Elektronik | DIODE ZENER 1W 18V ±5% DO214AC (SMA) SMT | 34299 |
|
$0.1049 / $0.1206 | Buy Now |