Part Details for 1SMA4745 R3G by Taiwan Semiconductor
Overview of 1SMA4745 R3G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMA4745 R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMA4745R3G-ND
|
DigiKey | DIODE ZENER 16V 1.25W DO214AC Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
1SMA4745 R3G
|
Avnet Americas | Diode Zener Single 16V 5% 1.25W 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: 1SMA4745 R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for 1SMA4745 R3G
1SMA4745 R3G CAD Models
1SMA4745 R3G Part Data Attributes
|
1SMA4745 R3G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1SMA4745 R3G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |