Part Details for 1SMA4743HR3G by Taiwan Semiconductor
Overview of 1SMA4743HR3G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1SMA4743HR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SMA4743HR3G-ND
|
DigiKey | DIODE ZENER 13V 1.25W DO214AC Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
1SMA4743HR3G
|
Avnet Americas | - Tape and Reel (Alt: 1SMA4743HR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for 1SMA4743HR3G
1SMA4743HR3G CAD Models
1SMA4743HR3G Part Data Attributes
|
1SMA4743HR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA4743HR3G
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.95 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 9.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |
Alternate Parts for 1SMA4743HR3G
This table gives cross-reference parts and alternative options found for 1SMA4743HR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA4743HR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4743F3G | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4743HR3G vs 1SMA4743F3G |
1SMA4743E2 | Zener Diode | Taiwan Semiconductor | 1SMA4743HR3G vs 1SMA4743E2 |
1SMA4743HM2G | Zener Diode, | Taiwan Semiconductor | 1SMA4743HR3G vs 1SMA4743HM2G |
1SMA4743M2 | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4743HR3G vs 1SMA4743M2 |
1SMA4743E3 | Zener Diode | Taiwan Semiconductor | 1SMA4743HR3G vs 1SMA4743E3 |
1SMA4743HF3G | Zener Diode, | Taiwan Semiconductor | 1SMA4743HR3G vs 1SMA4743HF3G |
1SMA4743 | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4743HR3G vs 1SMA4743 |
1SMA4743E2G | Zener Diode | Taiwan Semiconductor | 1SMA4743HR3G vs 1SMA4743E2G |
1SMA4743HF4 | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4743HR3G vs 1SMA4743HF4 |
1SMA4743F2 | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA4743HR3G vs 1SMA4743F2 |