Part Details for 1SMA4738-AU_R1_000A2 by PanJit Semiconductor
Overview of 1SMA4738-AU_R1_000A2 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMA4738-AU_R1_000A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SMA4738AUR1000A2
|
Mouser Electronics | Zener Diodes 1000mW ZENER 8.2V RoHS: Compliant | 0 |
|
$0.0550 / $0.0840 | Order Now |
|
NAC | 1000mW,ZENER,SMA,8.2V RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | 0 |
|
RFQ |
Part Details for 1SMA4738-AU_R1_000A2
1SMA4738-AU_R1_000A2 CAD Models
1SMA4738-AU_R1_000A2 Part Data Attributes
|
1SMA4738-AU_R1_000A2
PanJit Semiconductor
Buy Now
|
Compare Parts:
1SMA4738-AU_R1_000A2
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |