Part Details for 1SMA130Z by Taiwan Semiconductor
Overview of 1SMA130Z by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMA130Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1SMA130ZTR-ND
|
DigiKey | DIODE ZENER 130V 1.25W DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0770 / $0.0901 | Buy Now |
DISTI #
1SMA130Z
|
Avnet Americas | Diode Zener Single 130V 5% 1W 2-Pin DO-214AC T/R - Tape and Reel (Alt: 1SMA130Z) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0815 | Buy Now |
DISTI #
821-1SMA130Z
|
Mouser Electronics | Zener Diodes 1250mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0770 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks | 0 |
|
$0.0948 | Buy Now |
Part Details for 1SMA130Z
1SMA130Z CAD Models
1SMA130Z Part Data Attributes
|
1SMA130Z
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMA130Z
Taiwan Semiconductor
Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 700 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 130 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.9 mA |
Alternate Parts for 1SMA130Z
This table gives cross-reference parts and alternative options found for 1SMA130Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA130Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA130ZHR3 | Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA130Z vs 1SMA130ZHR3 |
1SMA130ZHF2G | Zener Diode | Taiwan Semiconductor | 1SMA130Z vs 1SMA130ZHF2G |
1SMA130ZHM2G | Zener Diode | Taiwan Semiconductor | 1SMA130Z vs 1SMA130ZHM2G |
1SMA120ZF2G | Zener Diode, 120V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA130Z vs 1SMA120ZF2G |
1SMA130ZHF4 | Zener Diode, 130V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA130Z vs 1SMA130ZHF4 |
1SMA120ZE2 | Zener Diode | Taiwan Semiconductor | 1SMA130Z vs 1SMA120ZE2 |
1SMA130ZHR3G | Zener Diode | Taiwan Semiconductor | 1SMA130Z vs 1SMA130ZHR3G |
1SMA130ZH | Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA130Z vs 1SMA130ZH |
1SMA120ZHR2 | Zener Diode, 120V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1SMA130Z vs 1SMA120ZHR2 |
1SMA130ZE3G | Zener Diode | Taiwan Semiconductor | 1SMA130Z vs 1SMA130ZE3G |