Part Details for 1SMA12CAT3G by onsemi
Overview of 1SMA12CAT3G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SMA12CAT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 5480 |
|
RFQ |
Part Details for 1SMA12CAT3G
1SMA12CAT3G CAD Models
1SMA12CAT3G Part Data Attributes:
|
1SMA12CAT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMA12CAT3G
onsemi
Transient Voltage Suppressor, Bidirectional, 12 V, 400 Watt, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1SMA12CAT3G
This table gives cross-reference parts and alternative options found for 1SMA12CAT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA12CAT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ12C | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | 1SMA12CAT3G vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | General Instrument Corp | 1SMA12CAT3G vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Bidirectional, 1 Element, Silicon | Diodes Incorporated | 1SMA12CAT3G vs SMAJ12C |
SMAJ12C | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC | World Products Inc | 1SMA12CAT3G vs SMAJ12C |
1SMA12CAT3 | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN | Motorola Mobility LLC | 1SMA12CAT3G vs 1SMA12CAT3 |
P4SMAJ12C | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | 1SMA12CAT3G vs P4SMAJ12C |
P4SMAJ12C | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | 1SMA12CAT3G vs P4SMAJ12C |
SMAJ12CE3 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | Microsemi Corporation | 1SMA12CAT3G vs SMAJ12CE3 |