Part Details for 1SMA12AT3H by onsemi
Results Overview of 1SMA12AT3H by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMA12AT3H Information
1SMA12AT3H by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SMA12AT3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1SMA12AT3H-ND
|
DigiKey | TRANS VOLTAGE SUPPRESSOR DIODE Min Qty: 1268 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2400 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 400W, 12V, Unidirectional RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.1934 / $0.2275 | Buy Now |