-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2 Weeks | 295 Available |
|
$10,606.5100 / $13,475.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SG280LU2F50E2VG
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
1SG280LU2F50E2VG
Intel Corporation
Field Programmable Gate Array,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-08 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B2397 | |
Length | 50 mm | |
Number of CLBs | 344125 | |
Number of Inputs | 736 | |
Number of Logic Cells | 2753000 | |
Number of Outputs | 736 | |
Number of Terminals | 2397 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 344125 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2397,49X49,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.881 mm | |
Supply Voltage-Max | 0.97 V | |
Supply Voltage-Min | 0.77 V | |
Supply Voltage-Nom | 0.8 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 50 mm |