Part Details for 1SG110HN3F43E2LG by Intel Corporation
Overview of 1SG110HN3F43E2LG by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Industrial Automation
Price & Stock for 1SG110HN3F43E2LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-1SG110HN3F43E2LG-ND
|
DigiKey | IC FPGA 688 I/O 1760FBGA Min Qty: 3 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8,096.0567 | Buy Now |
Part Details for 1SG110HN3F43E2LG
1SG110HN3F43E2LG CAD Models
1SG110HN3F43E2LG Part Data Attributes
|
1SG110HN3F43E2LG
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
1SG110HN3F43E2LG
Intel Corporation
Field Programmable Gate Array, 1325000-Cell, PBGA1760, FBGA-1760
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1760 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B1760 | |
Length | 42.5 mm | |
Number of CLBs | 165625 | |
Number of Inputs | 704 | |
Number of Logic Cells | 1325000 | |
Number of Outputs | 704 | |
Number of Terminals | 1760 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 165625 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1760,42X42,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.881 mm | |
Supply Voltage-Max | 0.88 V | |
Supply Voltage-Min | 0.82 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 42.5 mm |