Part Details for 1SFA619500R1071 by ABB Low Voltage Products and Systems
Overview of 1SFA619500R1071 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SFA619500R1071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6941
|
Newark | Compact Emerg Stop 30Mm Twist Release, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Twist To Release, Switch Terminals:Screw, Contact Current Max:1.5A, Contact Voltage Ac Nom:127V, Contact Voltage Dc Nom:-, Pushbutton Rohs Compliant: Yes |Abb 1SFA619500R1071 (Alternate Part Number: 7320500260814 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$27.3100 / $40.7100 | Buy Now |
DISTI #
77368371
|
Verical | 1SFA619500R1071 Min Qty: 5 Package Multiple: 1 | Americas - 9 |
|
$13.0900 / $14.1820 | Buy Now |
DISTI #
CE3T-10R-11
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, NC + NO, red, -25÷70°C Min Qty: 1 | 9 |
|
$10.4800 / $12.0100 | Buy Now |