Part Details for 1SFA619403R5138 by ABB Low Voltage Products and Systems
Overview of 1SFA619403R5138 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SFA619403R5138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL2-513C
|
TME | Control lamp, 22mm, CL2, -25÷70°C, Illumin: LED, Ø22mm, 110÷130VAC Min Qty: 1 | 0 |
|
$6.0400 / $6.9300 | RFQ |