Part Details for 1SFA619403R5132 by ABB Low Voltage Products and Systems
Overview of 1SFA619403R5132 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SFA619403R5132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6933
|
Newark | Pilot Light, Grn, 130Vac, 22.3Mm, Screw, Led Colour:Green, Operating Voltage:130Vac, Mounting Hole Dia:22.3Mm, Forward Current If:17Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Ip67, Ip69K, Nema 1, 3R, 4, 4X, 12, 13, Product Rohs Compliant: Yes |Abb 1SFA619403R5132 (Alternate Part Number: 7320500475645 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0300 / $27.8600 | Buy Now |
DISTI #
77362867
|
Verical | 1SFA619403R5132 Min Qty: 9 Package Multiple: 1 | Americas - 17 |
|
$7.4480 / $8.0780 | Buy Now |
DISTI #
CL2-513G
|
TME | Control lamp, 22mm, CL2, -25÷70°C, Illumin: LED, Ø22mm, 110÷130VAC Min Qty: 1 | 17 |
|
$5.9200 / $6.7800 | Buy Now |