Part Details for 1SFA619100R1016 by ABB Low Voltage Products and Systems
Overview of 1SFA619100R1016 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SFA619100R1016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6908
|
Newark | Compact P/Btn Blk Mome Flush Blk Bezel, Switch Operation:Momentary, Pushbutton Actuator Style:Flush, Contact Configuration:Spst-No, Product Range:Cp1 Series, Switch Terminals:Screw, Ip Rating:Ip69K, Contact Current Max:1.5A, Contact Rohs Compliant: Yes |Abb 1SFA619100R1016 (Alternate Part Number: 7320500240762 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5100 / $20.8700 | Buy Now |
DISTI #
CP1-10B-10
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, NO, black, none, 1A/240VAC Min Qty: 1 | 45 |
|
$5.2800 / $6.0500 | Buy Now |