Part Details for 1SFA611610R1010 by ABB Low Voltage Products and Systems
Overview of 1SFA611610R1010 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SFA611610R1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6882
|
Newark | Switch Contact Block, 1P, 120V, Screw, Switch Terminals:Screw, No. Of Poles:1 Pole, Contact Current Max:8A, Contact Voltage Ac Max:120V, For Use With:Abb Modular Series 3 & 5 Position Holders, Contact Voltage Dc Max:-, Product Rohs Compliant: Yes |Abb 1SFA611610R1010 (Alternate Part Number: 7320500307762 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$7.0700 / $11.2900 | Buy Now |
DISTI #
77364048
|
Verical | 1SFA611610R1010 Min Qty: 22 Package Multiple: 1 | Americas - 589 |
|
$3.2620 | Buy Now |
DISTI #
MCB-01
|
TME | Contact block, 22mm, front fixing, Contacts: NC Min Qty: 1 | 589 |
|
$2.5800 / $2.9400 | Buy Now |