Part Details for 1SF26-L120-00C-500 by 3M Interconnect
Results Overview of 1SF26-L120-00C-500 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SF26-L120-00C-500 Information
1SF26-L120-00C-500 by 3M Interconnect is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1SF26-L120-00C-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K3124
|
Newark | Computer Cable, shrunk Delta Ribbon-Sdr, 5M, Beige, Connector Type A:Shrunk Delta Ribbon Straight 2... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.1800 / $234.7200 | Buy Now |
DISTI #
MCA104-5-ND
|
DigiKey | CBL ASSY CENTRON 26POS M-M 5M Min Qty: 1 Lead time: 23 Weeks Container: Bag |
50 In Stock |
|
$186.1918 / $235.9900 | Buy Now |
DISTI #
7100016784
|
Avnet Americas | Cable Assembly Data 5m 26 POS SCSI to 26 POS SCSI PL-PL - Bulk (Alt: 7100016784) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
$190.6605 / $202.5779 | Buy Now |
DISTI #
517-1SF26-L12000C5
|
Mouser Electronics | D-Sub Cables VERT SDR TO VERT SDR 5 METER CAMERALINK RoHS: Compliant | 57 |
|
$191.8400 / $239.4200 | Buy Now |
DISTI #
1SF26-L120-00C-500
|
TTI | D-Sub Cables VERT SDR TO VERT SDR 5 METER CAMERALINK RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$197.1400 | Buy Now |
Part Details for 1SF26-L120-00C-500
1SF26-L120-00C-500 CAD Models
1SF26-L120-00C-500 Part Data Attributes
|
1SF26-L120-00C-500
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
1SF26-L120-00C-500
3M Interconnect
Interconnection Device, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks, 6 Days | |
Samacsys Manufacturer | 3M | |
Connector Type | INTERCONNECTION DEVICE |