Part Details for 1SF26-L120-00C-200 by 3M Interconnect
Overview of 1SF26-L120-00C-200 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 1SF26-L120-00C-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M4447
|
Newark | Je150347290 1Sf26-L120-00C-200=Assy Mini Cl Fc Rohs Compliant: Yes |3M 1SF26-L120-00C-200 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.9700 | Buy Now |
DISTI #
3M155830-ND
|
DigiKey | 26 POS SHRNK DLTA RIB CBL ASSY 2 Min Qty: 1 Lead time: 41 Weeks Container: Bag |
125 In Stock |
|
$146.7472 / $165.5000 | Buy Now |
DISTI #
7000090379
|
Avnet Americas | Cable Assembly Data 2m 26 POS SCSI to 26 POS SCSI PL-PL - Bulk (Alt: 7000090379) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$134.3699 / $152.9413 | Buy Now |
DISTI #
517-1SF26-L120-00C2
|
Mouser Electronics | D-Sub Cables VERT SDR TO VERT SDR 2 METER CAMERALINK RoHS: Compliant | 24 |
|
$146.7400 / $165.4500 | Buy Now |
DISTI #
MMM7000090379
|
Heilind Electronics | 7000090379 JE150347290 ASSY MINI CL FC | Americas - 0 in Stock |
|
$168.0674 / $173.4029 | Buy Now |
Part Details for 1SF26-L120-00C-200
1SF26-L120-00C-200 CAD Models
1SF26-L120-00C-200 Part Data Attributes
|
1SF26-L120-00C-200
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
1SF26-L120-00C-200
3M Interconnect
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | 3M | |
Connector Type | INTERCONNECTION DEVICE |