Part Details for 1SET530002R0000 by TE Connectivity
Overview of 1SET530002R0000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET530002R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM1098
|
Newark | Terminals |Te Connectivity 1SET530002R0000 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 18000 |
|
$1.4700 / $2.0300 | Buy Now |
DISTI #
17-1SET530002R0000-ND
|
DigiKey | LB-KIT-WARNING-50-150 Min Qty: 1500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9137 | Buy Now |
DISTI #
1SET530002R0000
|
Avnet Americas | Electrical Symbol Assortment Voltage Warning 50mm Vinyl Film Yellow Booklet (Alt: 1SET530002R0000) Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 4 Days | 0 |
|
$0.8974 / $1.0132 | Buy Now |
DISTI #
74510297
|
RS | CTO-Marker-0-100-, SLH-YL | TE Connectivity 1SET530002R0000 Min Qty: 1500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks Container: Kit | 0Kit |
|
$0.8520 | Buy Now |
|
Onlinecomponents.com | LB-KIT-WARNING-50-150 RoHS: Compliant |
19500 In Stock |
|
$0.9060 / $1.5070 | Buy Now |
DISTI #
70809597
|
Verical | 1SET530002R0000 Min Qty: 61 Package Multiple: 1 | Americas - 18000 |
|
$0.9500 / $1.0300 | Buy Now |
DISTI #
65653705
|
Verical | 1SET530002R0000 Min Qty: 50 Package Multiple: 25 Date Code: 2203 | Americas - 1500 |
|
$1.1263 / $1.9285 | Buy Now |
DISTI #
1SET530002R0000
|
IBS Electronics | Electrical Symbol Assortment Voltage Warning 50mm Vinyl Film Yellow Booklet Min Qty: 824 Package Multiple: 1 | 18000 |
|
$1.0530 | Buy Now |
DISTI #
000000000006393582
|
Sager | Terminals LB-KIT-WARNING-50-150 Min Qty: 1500 | 1500 |
|
$0.5282 / $0.5493 | Buy Now |