Part Details for 1SET512171R0000 by TE Connectivity
Overview of 1SET512171R0000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET512171R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SET512171R0000-ND
|
DigiKey | CTO-CARRIER-500-12 Min Qty: 1000 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2603 | Buy Now |
DISTI #
1SET512171R0000
|
Avnet Americas | Carrier Strip for Tie-On Cable Marker Black Bag - Bulk (Alt: 1SET512171R0000) Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2557 / $0.2887 | Buy Now |
DISTI #
74510300
|
RS | CTO-Marker-0-100-Z-YL | TE Connectivity 1SET512171R0000 Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2430 | Buy Now |
DISTI #
AMP1SET512171R0000
|
Heilind Electronics | CTO-CARRIER-500-12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pre-Printed Markers - Tie-On - 65 Marker Size - Black - Width 95 mm (.374 in) - Flexible PVC. RoHS: Compliant |
12000 In Stock |
|
$0.2456 / $0.4090 | Buy Now |
DISTI #
65743097
|
Verical | 1SET512171R0000 Min Qty: 200 Package Multiple: 100 Date Code: 2139 | Americas - 12000 |
|
$0.3094 / $0.5468 | Buy Now |
DISTI #
AMP1SET512171R0000
|
Interstate Connecting Components | CTO-CARRIER-500-12 | 0 |
|
Buy Now | |
DISTI #
000000000006393579
|
Sager | TE Connectivity CTO-Carrier-500-12 Min Qty: 1000 | 0 |
|
$0.1547 / $0.1676 | Buy Now |
|
Master Electronics | Pre-Printed Markers - Tie-On - 65 Marker Size - Black - Width 95 mm (.374 in) - Flexible PVC. RoHS: Compliant |
12000 In Stock |
|
$0.2456 / $0.4090 | Buy Now |