Part Details for 1SET511241R0000 by TE Connectivity
Overview of 1SET511241R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET511241R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SET511241R0000-ND
|
DigiKey | SO-MARKER-03-300-Z-YL Min Qty: 3000 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0790 | Buy Now |
DISTI #
1SET511241R0000
|
Avnet Americas | Cable Marker Pre-Printed Snap-On "Z" Legend Polyoxymethylene Yellow Bag - Bulk (Alt: 1SET511241R0000) Min Qty: 3000 Package Multiple: 300 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0776 / $0.0876 | Buy Now |
DISTI #
74510261
|
RS | SO-Marker-03-300-R-YL | TE Connectivity 1SET511241R0000 Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3090 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 300 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.0737 | Buy Now |
DISTI #
AMP1SET511241R0000
|
Heilind Electronics | SO-MARKER-03-300-Z-YL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pre-Printed Markers - Snap-On - STD 03 Marker Size - Yellow - Straight Cut - Z Printed Marking - Black - Polyoxymethylene. RoHS: Compliant |
12000 In Stock |
|
$0.0474 / $0.0555 | Buy Now |
DISTI #
AMP1SET511241R0000
|
Interstate Connecting Components | SO-MARKER-03-300-Z-YL | 0 |
|
Buy Now | |
DISTI #
000000000006393477
|
Sager | TE Connectivity SO-Marker-03-300-Z-YL Min Qty: 3000 | 3000 |
|
$0.0469 / $0.0508 | Buy Now |
|
Master Electronics | Pre-Printed Markers - Snap-On - STD 03 Marker Size - Yellow - Straight Cut - Z Printed Marking - Black - Polyoxymethylene. RoHS: Compliant |
12000 In Stock |
|
$0.0474 / $0.0555 | Buy Now |