Part Details for 1SET411017R0000 by TE Connectivity
Results Overview of 1SET411017R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SET411017R0000 Information
1SET411017R0000 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1SET411017R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7356
|
Newark | Wiring Duct, Pvc, 60Mm X 40Mm, Grey Rohs Compliant: Yes |Amp Te Connectivity 1SET411017R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$6.6400 / $10.4000 | Buy Now |
DISTI #
2109-1SET411017R0000-ND
|
DigiKey | WD-1-DP-GR6040 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
18 In Stock |
|
$7.7206 / $12.5800 | Buy Now |
DISTI #
1SET411017R0000
|
Avnet Americas | WD-1-DP-GR6040 - Bulk (Alt: 1SET411017R0000) Min Qty: 18 Package Multiple: 18 Lead time: 16 Weeks, 5 Days Container: Bulk | 162 Factory Stock |
|
$6.6181 / $7.6819 | Buy Now |
DISTI #
571-1SET411017R0000
|
Mouser Electronics | Wire Ducting & Raceways WD-1-DP-GR6040 RoHS: Compliant | 21 |
|
$7.5300 / $12.5800 | Buy Now |
|
Future Electronics | Cover for cable duct , width 120mm, PVC, Grey RoHS: Not Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 17 Weeks Container: Box |
0 Box |
|
$7.1000 | Buy Now |
|
Onlinecomponents.com | Wiring Duct, Pvc, 60mm x 40Mm, Grey Rohs Compliant: Yes |Amp Te Connectivity 1SET411017R0000 RoHS: Compliant |
66 In Stock 162 Factory Stock |
|
$7.7100 / $11.1800 | Buy Now |
DISTI #
000000000007151341
|
Sager | Wire Ducting & Raceways WD-1-DP-GR6040 Min Qty: 18 | 36 |
|
$7.0600 | Buy Now |
DISTI #
1SET411017R0000
|
Avnet Abacus | WD1DPGR6040 (Alt: 1SET411017R0000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 12 Weeks, 0 Days | Abacus - 72 |
|
Buy Now | |
|
Master Electronics | Wiring Duct, Pvc, 60mm x 40Mm, Grey Rohs Compliant: Yes |Amp Te Connectivity 1SET411017R0000 RoHS: Compliant |
66 In Stock 162 Factory Stock |
|
$7.7100 / $11.1800 | Buy Now |