There are no models available for this part yet.
Overview of 1SET315413R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1SET315413R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AM1095
|
Newark | M12D4-Ms-Mr-Pur Type C Green-0.5M |Te Connectivity 1SET315413R0000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$29.3200 / $42.9100 | Buy Now | |
DISTI #
73360966
|
RS | Copper Cable Assembly, Overmolded, 250 VAC, 22AWG, Tinned Copper, .5 m | TE Connectivity 1SET315413R0000 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9500 | RFQ | |
Onlinecomponents.com | M12D4-MS-MR-PUR TYPE C GREEN-0.5M RoHS: Compliant |
96 Partner Stock |
|
$30.6500 / $52.3800 | Buy Now | ||
DISTI #
70388572
|
Verical | Cable Assembly Circular 0.5m 22AWG M12 Circular 4 Straight Bag Min Qty: 3 Package Multiple: 1 | Americas - 96 |
|
$24.4500 / $26.4100 | Buy Now | |
DISTI #
1SET315413R0000
|
IBS Electronics | Copper Cable Assembly, Overmolded, 250 VAC, 22AWG, Tinned Copper, .5 m | TE Connectivity 1SET315413R0000 Min Qty: 32 Package Multiple: 1 | 96 |
|
$27.4690 | Buy Now | |
DISTI #
000000000006414014
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$25.3400 / $28.2300 | Buy Now | |
DISTI #
C1S114412213360
|
Chip1Stop | Other Cable Assembly | 96 |
|
$25.9000 / $29.9000 | Buy Now | |
Master Electronics | M12D4-MS-MR-PUR TYPE C GREEN-0.5M RoHS: Compliant |
96 Partner Stock |
|
$30.6500 / $52.3800 | Buy Now |
CAD Models for 1SET315413R0000 by TE Connectivity
Part Data Attributes for 1SET315413R0000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
4A
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
4 A
|
Rated Voltage
|
250 V
|
Total Number of Contacts
|
4
|
Wire Size-Max
|
22 AWG
|