Part Details for 1SET315360R0000 by TE Connectivity
Overview of 1SET315360R0000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET315360R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73360956
|
RS | Copper Cable Assembly, Overmolded, 250 VAC, 22AWG, Tinned Copper, 5 m | TE Connectivity 1SET315360R0000 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$46.9100 | RFQ |
|
Onlinecomponents.com | M12D4-MS-MS-PVC TYPE B-5.0M RoHS: Compliant |
32 Partner Stock |
|
$37.4300 / $49.5500 | Buy Now |
DISTI #
70370573
|
Verical | Cable Assembly Circular 5m 22AWG M12 Circular 4 Straight Bag Min Qty: 2 Package Multiple: 1 | Americas - 32 |
|
$34.8200 / $37.6000 | Buy Now |
DISTI #
000000000006414004
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$36.0900 / $39.0900 | Buy Now |
DISTI #
C1S114412213467
|
Chip1Stop | Other Cable Assembly | 32 |
|
$39.1000 / $42.5000 | Buy Now |
|
Master Electronics | M12D4-MS-MS-PVC TYPE B-5.0M RoHS: Compliant |
32 Partner Stock |
|
$37.4300 / $49.5500 | Buy Now |
Part Details for 1SET315360R0000
1SET315360R0000 CAD Models
1SET315360R0000 Part Data Attributes
|
1SET315360R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET315360R0000
TE Connectivity
Circular Connector, 4 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |