There are no models available for this part yet.
Overview of 1SET314405R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SET314405R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73360810
|
RS | Copper Cable Assembly, Pigtail, 250 VAC, 22AWG, CopperAlloy, RightAngle, 5 m | TE Connectivity 1SET314405R0000 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$42.6200 | RFQ | |
Onlinecomponents.com | M12-MS-4P-M12-FR-PUR-5.0-SH RoHS: Compliant |
32 Partner Stock |
|
$34.0000 / $45.0100 | Buy Now | ||
DISTI #
70370484
|
Verical | Cable Assembly Circular 5m 22AWG M12 Circular to M12 Circular 4 to 4 Straight to Right Angle Min Qty: 2 Package Multiple: 1 | Americas - 32 |
|
$31.6300 / $34.1600 | Buy Now | |
DISTI #
000000000006413860
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$32.7800 / $35.5100 | Buy Now | |
DISTI #
C1S114412214925
|
Chip1Stop | Other Cable Assembly | 32 |
|
$35.5000 / $38.6000 | Buy Now | |
Master Electronics | M12-MS-4P-M12-FR-PUR-5.0-SH RoHS: Compliant |
32 Partner Stock |
|
$34.0000 / $45.0100 | Buy Now |
CAD Models for 1SET314405R0000 by TE Connectivity
Part Data Attributes for 1SET314405R0000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLUE
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
4A
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
4 A
|
Rated Voltage
|
250 V
|
Total Number of Contacts
|
4
|
Wire Size-Max
|
22 AWG
|