Part Details for 1SET314124R0000 by TE Connectivity
Results Overview of 1SET314124R0000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SET314124R0000 Information
1SET314124R0000 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1SET314124R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM1000
|
Newark | M12-Mr-4P-Pur-5.0-Sh |Te Connectivity 1SET314124R0000 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$27.2900 | Buy Now |
DISTI #
73360777
|
RS | Copper Cable Assembly, Pigtail, 30 VAC, CopperAlloy, Straight, 3 m | TE Connectivity 1SET314124R0000 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2900 / $29.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
32 Partner Stock |
|
$31.0300 / $40.7300 | Buy Now |
DISTI #
000000000006413827
|
Sager | M12-MR-4CON-PUR-5.0SH Min Qty: 16 | 0 |
|
$30.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
32 Partner Stock |
|
$31.0300 / $40.7300 | Buy Now |