Part Details for 1SET313172R0000 by TE Connectivity
Overview of 1SET313172R0000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1SET313172R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73360744
|
RS | Copper Cable Assembly, Pigtail, 250 VAC, 22AWG, CopperAlloy, Straight, 5 m | TE Connectivity 1SET313172R0000 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7200 / $31.9600 | RFQ |
|
Onlinecomponents.com | M12-MS-4P-M12-FS-PUR-5.0 RoHS: Compliant |
23 Partner Stock |
|
$30.3400 / $54.3400 | Buy Now |
DISTI #
70373454
|
Verical | Cable Assembly Circular 5m 22AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 3 Package Multiple: 1 | Americas - 23 |
|
$23.2500 / $25.1200 | Buy Now |
DISTI #
000000000006413795
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$24.1000 / $26.8600 | Buy Now |
DISTI #
C1S114412215580
|
Chip1Stop | Other Cable Assembly | 23 |
|
$26.2000 / $28.4000 | Buy Now |
|
Master Electronics | M12-MS-4P-M12-FS-PUR-5.0 RoHS: Compliant |
23 Partner Stock |
|
$30.3400 / $54.3400 | Buy Now |
Part Details for 1SET313172R0000
1SET313172R0000 CAD Models
1SET313172R0000 Part Data Attributes
|
1SET313172R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET313172R0000
TE Connectivity
Circular Connector, 4 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |