Part Details for 1SET312997R0000 by TE Connectivity
Overview of 1SET312997R0000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET312997R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM0982
|
Newark | M12-Fs-5P-Pur-1.0 |Te Connectivity 1SET312997R0000 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$22.4500 / $25.3400 | Buy Now |
DISTI #
17-1SET312997R0000-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 3.28' Min Qty: 1 Lead time: 21 Weeks Container: Bag |
14 In Stock |
|
$15.4500 / $25.1800 | Buy Now |
DISTI #
1SET312997R0000
|
Avnet Americas | Cable Assembly UL 20549 22AWG 1m 5 Position M12 Circular Receptacle Box - Bulk (Alt: 1SET312997R0000) Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$13.9544 / $14.4612 | Buy Now |
DISTI #
571-1SET312997R0000
|
Mouser Electronics | TE Connectivity M12-FS-5P-PUR-1.0 | 0 |
|
$14.8500 / $15.4500 | Order Now |
DISTI #
73360727
|
RS | Copper Cable Assembly, Pigtail, 60 VAC, 22AWG, CopperAlloy, Straight, 1 m | TE Connectivity 1SET312997R0000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9900 / $24.1600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$14.5500 | Buy Now |
DISTI #
AMP1SET312997R0000
|
Heilind Electronics | M12-FS-5P-PUR-1.0 | Americas - 0 in Stock |
|
$18.1765 / $19.0154 | Buy Now |
|
Onlinecomponents.com | M12-FS-5P-PUR-1.0 RoHS: Compliant |
24 Partner Stock |
|
$8.5200 / $11.0200 | Buy Now |
DISTI #
71212807
|
Verical | Cable Assembly Circular 1m 22AWG M12 Circular 5 Straight Box Min Qty: 3 Package Multiple: 1 | Americas - 24 |
|
$18.1900 / $24.0900 | Buy Now |
DISTI #
AMP1SET312997R0000
|
Interstate Connecting Components | M12-FS-5P-PUR-1.0 | 0 |
|
$18.1765 / $19.0154 | Buy Now |
Part Details for 1SET312997R0000
1SET312997R0000 CAD Models
1SET312997R0000 Part Data Attributes
|
1SET312997R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET312997R0000
TE Connectivity
Circular Connector, 5 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG |