There are no models available for this part yet.
Overview of 1SET312864R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1SET312864R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73360712
|
RS | Copper Cable Assembly, Pigtail, 30 VAC, CopperAlloy, Straight, 1 m | TE Connectivity 1SET312864R0000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0100 / $18.2900 | RFQ | |
Onlinecomponents.com | M12-MS-8P-PUR-1.0 RoHS: Compliant |
48 Partner Stock |
|
$14.3100 / $18.9400 | Buy Now | ||
DISTI #
70388586
|
Verical | Cable Assembly Circular 1m 24AWG M12 Circular 8 Straight Min Qty: 5 Package Multiple: 1 | Americas - 48 |
|
$13.3200 / $14.3800 | Buy Now | |
DISTI #
000000000006413764
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$13.7900 / $15.3700 | Buy Now | |
DISTI #
C1S114412215906
|
Chip1Stop | Other Cable Assembly | 48 |
|
$15.0000 / $16.2000 | Buy Now | |
Master Electronics | M12-MS-8P-PUR-1.0 RoHS: Compliant |
48 Partner Stock |
|
$14.3100 / $18.9400 | Buy Now |
CAD Models for 1SET312864R0000 by TE Connectivity
Part Data Attributes for 1SET312864R0000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
M12
|
Mounting Option 2
|
SCREW
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Voltage
|
30 V
|
Total Number of Contacts
|
8
|