There are no models available for this part yet.
Overview of 1SET312472R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1SET312472R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73360670
|
RS | Copper Cable Assembly, Pigtail, 1m, Straight | TE Connectivity 1SET312472R0000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5700 | RFQ | |
Onlinecomponents.com | M8-FS-3P-PUR-1.0-SH RoHS: Compliant |
48 Partner Stock |
|
$9.3700 / $12.2200 | Buy Now | ||
DISTI #
70373371
|
Verical | Cable Assembly Circular 1m 24AWG M8 Circular 3 Straight Min Qty: 7 Package Multiple: 1 | Americas - 48 |
|
$8.5900 / $9.2800 | Buy Now | |
DISTI #
000000000006413723
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$8.9000 / $9.9100 | Buy Now | |
DISTI #
C1S114412216321
|
Chip1Stop | Other Cable Assembly | 48 |
|
$9.7000 / $10.4000 | Buy Now | |
Master Electronics | M8-FS-3P-PUR-1.0-SH RoHS: Compliant |
48 Partner Stock |
|
$9.3700 / $12.2200 | Buy Now |
CAD Models for 1SET312472R0000 by TE Connectivity
Part Data Attributes for 1SET312472R0000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Total Number of Contacts
|
3
|