Part Details for 1SET312425R0000 by TE Connectivity
Overview of 1SET312425R0000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET312425R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73360662
|
RS | Copper Cable Assembly, Pigtail, 30 VAC, 24AWG, CopperAlloy, 3 m | TE Connectivity 1SET312425R0000 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4400 | RFQ |
|
Onlinecomponents.com | M8-MS-4P-PUR-3.0-SH RoHS: Compliant | 0 |
|
$12.9600 / $17.0100 | Buy Now |
DISTI #
000000000006413715
|
Sager | M8-MS-4CON-PUR-3.0SH Min Qty: 1 | 0 |
|
$12.6500 / $14.0900 | Buy Now |
|
Master Electronics | M8-MS-4P-PUR-3.0-SH RoHS: Compliant | 0 |
|
$12.9600 / $17.0100 | Buy Now |