Part Details for 1SET311571R0000 by TE Connectivity
Overview of 1SET311571R0000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET311571R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73360587
|
RS | Copper Cable Assembly, Pigtail, 60 VAC, 24AWG, CopperAlloy, Straight, 1 m | TE Connectivity 1SET311571R0000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1600 | RFQ |
|
Onlinecomponents.com | M8-MS-3P-M8-FS-PUR-1.0 RoHS: Compliant |
14 Partner Stock |
|
$12.0200 / $17.0800 | Buy Now |
DISTI #
71245322
|
Verical | M8 Circular Connector Min Qty: 6 Package Multiple: 1 | Americas - 14 |
|
$12.1500 | Buy Now |
DISTI #
000000000006413640
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$11.6600 / $12.9900 | Buy Now |
DISTI #
C1S114412217153
|
Chip1Stop | Connector Circular | 14 |
|
$13.7000 | Buy Now |
|
Master Electronics | M8-MS-3P-M8-FS-PUR-1.0 RoHS: Compliant |
14 Partner Stock |
|
$12.0200 / $17.0800 | Buy Now |
Part Details for 1SET311571R0000
1SET311571R0000 CAD Models
1SET311571R0000 Part Data Attributes
|
1SET311571R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET311571R0000
TE Connectivity
Circular Connector, 3 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 3 | |
Wire Size-Max | 24 AWG |