Part Details for 1SET162007R0000 by TE Connectivity
Overview of 1SET162007R0000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET162007R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SET162007R0000
|
Avnet Americas | Quick Disconnect Terminal 22-18AWG 12.547mm2 19.3mm 15.49mm Tin Bag - Bulk (Alt: 1SET162007R0000) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74509929
|
RS | ISW15-15-L | TE Connectivity 1SET162007R0000 Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9420 | RFQ |
DISTI #
000000000006393379
|
Sager | Terminals Min Qty: 500 | 0 |
|
$0.8907 / $0.9693 | Buy Now |
Part Details for 1SET162007R0000
1SET162007R0000 CAD Models
1SET162007R0000 Part Data Attributes
|
1SET162007R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET162007R0000
TE Connectivity
Push-On Terminal, 0.96mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |