Part Details for 1SET152005R0000 by TE Connectivity
Results Overview of 1SET152005R0000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1SET152005R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SET152005R0000
|
Avnet Americas | Wire Pin Flat 16-14AWG 22.63mm 2.92mm Tin Box - Bulk (Alt: 1SET152005R0000) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74509999
|
RS | #N/A | TE Connectivity 1SET152005R0000 Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6850 | RFQ |
DISTI #
000000000006393365
|
Sager | Terminals Min Qty: 1000 | 0 |
|
$0.6478 / $0.7050 | Buy Now |
Part Details for 1SET152005R0000
1SET152005R0000 CAD Models
1SET152005R0000 Part Data Attributes
|
1SET152005R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET152005R0000
TE Connectivity
Terminal Block Accessory, Polyamide
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Cross Section Area | 2.62 mm2 | |
Insulator Material | POLYAMIDE | |
Material | POLYAMIDE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |