Part Details for 1SET141003R0000 by TE Connectivity
Overview of 1SET141003R0000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET141003R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-1SET141003R0000-ND
|
DigiKey | BUTT SPLICE 1.5 TO 2.5 MM SQ. - Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1SET141003R0000
|
Avnet Americas | Butt Splice Terminal 16-14AWG 27.05mm Tin Bag - Bulk (Alt: 1SET141003R0000) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74510024
|
RS | PCVA | TE Connectivity 1SET141003R0000 Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3330 | RFQ |
|
Onlinecomponents.com | SP025 RoHS: Compliant | 0 |
|
$0.3201 / $0.4666 | Buy Now |
DISTI #
000000000006413513
|
Sager | Terminals Min Qty: 3000 | 0 |
|
$0.2991 / $0.3070 | Buy Now |
|
Master Electronics | SP025 RoHS: Compliant | 0 |
|
$0.3201 / $0.4666 | Buy Now |
Part Details for 1SET141003R0000
1SET141003R0000 CAD Models
1SET141003R0000 Part Data Attributes
|
1SET141003R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET141003R0000
TE Connectivity
2.62mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |