Part Details for 1SET131024R0000 by TE Connectivity
Overview of 1SET131024R0000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1SET131024R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SET131024R0000
|
Avnet Americas | Spade Terminal 16-14AWG M2.5 Tin Loose - Bulk (Alt: 1SET131024R0000) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74509861
|
RS | SD060-060-V | TE Connectivity 1SET131024R0000 Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2740 | RFQ |
|
Onlinecomponents.com | SD025-04S-N RoHS: Compliant | 0 |
|
$0.2308 / $0.3510 | Buy Now |
DISTI #
000000000006393316
|
Sager | Terminals Min Qty: 3000 | 0 |
|
$0.2591 / $0.2819 | Buy Now |
|
Master Electronics | SD025-04S-N RoHS: Compliant | 0 |
|
$0.2308 / $0.3510 | Buy Now |
Part Details for 1SET131024R0000
1SET131024R0000 CAD Models
1SET131024R0000 Part Data Attributes
|
1SET131024R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET131024R0000
TE Connectivity
Fork Terminal, 2.62mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |