Part Details for 1SET112015R0000 by TE Connectivity
Overview of 1SET112015R0000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1SET112015R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SET112015R0000-ND
|
DigiKey | WFD040-12-GR Min Qty: 1000 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1009 | Buy Now |
DISTI #
1SET112015R0000
|
Avnet Americas | Ferrule Terminal Twin Wire 12AWG 12mm Tin Gray Box - Bulk (Alt: 1SET112015R0000) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 3000 Factory Stock |
|
$0.0991 / $0.1119 | Buy Now |
DISTI #
74510808
|
RS | WD-1-DH-GR4060 | TE Connectivity 1SET112015R0000 Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1140 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.0968 | Buy Now |
DISTI #
AMP1SET112015R0000
|
Heilind Electronics | WFD040-12-GR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ferrule - Pin Dia 3.7 mm - 12 AWG ( 4 mm² ) Wire Size - .146 in (3.7 mm) Barrel Inside Dia - 17 mm ( .669 in ) Strip Length - Closed. RoHS: Compliant |
2000 In Stock |
|
$0.0893 / $0.1142 | Buy Now |
DISTI #
AMP1SET112015R0000
|
Interstate Connecting Components | WFD040-12-GR | 0 |
|
Buy Now | |
|
Master Electronics | Ferrule - Pin Dia 3.7 mm - 12 AWG ( 4 mm² ) Wire Size - .146 in (3.7 mm) Barrel Inside Dia - 17 mm ( .669 in ) Strip Length - Closed. RoHS: Compliant |
2000 In Stock |
|
$0.0893 / $0.1142 | Buy Now |
Part Details for 1SET112015R0000
1SET112015R0000 CAD Models
1SET112015R0000 Part Data Attributes
|
1SET112015R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET112015R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Construction | STRANDED | |
Insulator Material | POLYPROPYLENE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG |