Part Details for 1SET112006R0000 by TE Connectivity
Overview of 1SET112006R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1SET112006R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SET112006R0000-ND
|
DigiKey | WFD015-12-BK Min Qty: 5000 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0313 | Buy Now |
DISTI #
1SET112006R0000
|
Avnet Americas | Ferrule Terminal Twin Wire 16AWG 12mm Tin Black Box - Bulk (Alt: 1SET112006R0000) Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 20000 Factory Stock |
|
$0.0313 / $0.0342 | Buy Now |
DISTI #
74510774
|
RS | WF100-18-RD | TE Connectivity 1SET112006R0000 Min Qty: 5000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0310 / $0.0390 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.0292 | Buy Now |
DISTI #
AMP1SET112006R0000
|
Heilind Electronics | WFD015-12-BK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ferrule - Pin Dia 2.2 mm - 16 AWG ( 1.5 mm² ) Wire Size - .087 in (2.2 mm) Barrel Inside Dia - 16 mm ( .623 in ) Strip Length - Closed - Black. |
5000 In Stock 20000 Factory Stock |
|
$0.0277 / $0.0332 | Buy Now |
DISTI #
AMP1SET112006R0000
|
Interstate Connecting Components | WFD015-12-BK | 0 |
|
Buy Now | |
DISTI #
000000000006413440
|
Sager | TE Connectivity WFD015-12-BK Min Qty: 1 | 5000 |
|
$0.0264 / $0.0279 | Buy Now |
|
Master Electronics | Ferrule - Pin Dia 2.2 mm - 16 AWG ( 1.5 mm² ) Wire Size - .087 in (2.2 mm) Barrel Inside Dia - 16 mm ( .623 in ) Strip Length - Closed - Black. |
5000 In Stock 20000 Factory Stock |
|
$0.0277 / $0.0332 | Buy Now |
Part Details for 1SET112006R0000
1SET112006R0000 CAD Models
1SET112006R0000 Part Data Attributes:
|
1SET112006R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET112006R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Construction | STRANDED | |
Insulator Material | POLYPROPYLENE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |