Part Details for 1SET112003R0000 by TE Connectivity
Overview of 1SET112003R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET112003R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SET112003R0000-ND
|
DigiKey | WFD007-10-BL Min Qty: 5000 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0328 | Buy Now |
DISTI #
1SET112003R0000
|
Avnet Americas | Ferrule Terminal Twin Wire 18AWG 10mm Tin Blue Box - Bulk (Alt: 1SET112003R0000) Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 5000 Factory Stock |
|
$0.0328 / $0.0359 | Buy Now |
DISTI #
74510777
|
RS | WF060-12-YL | TE Connectivity 1SET112003R0000 Min Qty: 5000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0330 / $0.0410 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.0306 | Buy Now |
DISTI #
AMP1SET112003R0000
|
Heilind Electronics | WFD007-10-BL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ferrule - Pin Dia 1.7 mm - 18 AWG ( .75 mm² ) Wire Size - .067 in (1.7 mm) Barrel Inside Dia - 13 mm ( .511 in ) Strip Length - Closed - Blue. |
5000 In Stock 5000 Factory Stock |
|
$0.0290 / $0.0348 | Buy Now |
DISTI #
AMP1SET112003R0000
|
Interstate Connecting Components | WFD007-10-BL | 0 |
|
Buy Now | |
DISTI #
000000000006413437
|
Sager | TE Connectivity WFD007-10-BL Min Qty: 5000 | 0 |
|
$0.0284 | Buy Now |
|
Master Electronics | Ferrule - Pin Dia 1.7 mm - 18 AWG ( .75 mm² ) Wire Size - .067 in (1.7 mm) Barrel Inside Dia - 13 mm ( .511 in ) Strip Length - Closed - Blue. |
5000 In Stock 5000 Factory Stock |
|
$0.0290 / $0.0348 | Buy Now |
Part Details for 1SET112003R0000
1SET112003R0000 CAD Models
1SET112003R0000 Part Data Attributes:
|
1SET112003R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET112003R0000
TE Connectivity
Terminal Block Accessory
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Construction | STRANDED | |
Insulator Material | POLYPROPYLENE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |