Part Details for 1SD536F2-MIO1200-25E10 by Power Integrations
Overview of 1SD536F2-MIO1200-25E10 by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BA-31-25E-1.000000 | SiTime | SIT8924BA-31-25E-1.000000 | |
SiT8008BI-71-25E-100.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8208AC-2F-25E-10.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for 1SD536F2-MIO1200-25E10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
869-1SD536F2-1200-25
|
Mouser Electronics | Gate Drivers Gate Driver ONLY for IXYS MIO1200 module RoHS: Not Compliant | 0 |
|
$353.6700 / $364.9000 | Order Now |