Part Details for 1SD26-3120-00C-A00 by 3M Interconnect
Overview of 1SD26-3120-00C-A00 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SD26-3120-00C-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59R8756
|
Newark | Computer Cable, Shrunk Delta Ribbon-Sdr, 10M, Gray, Connector Type A:Sdr 26 Position Plug, Connector Type B:Sdr 26 Position Plug, Cable Length - Imperial:32.8Ft, Cable Length - Metric:10M, Jacket Color:Gray, Cable Length:10M Rohs Compliant: Yes |3M 1SD26-3120-00C-A00 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$292.2200 | Buy Now |
DISTI #
3M155829-ND
|
DigiKey | CABLE POCL SDR SDR 1000CM GRAY Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.8656 / $227.0900 | Buy Now |
DISTI #
517-1SD26312000CA00
|
Mouser Electronics | D-Sub Cables 26P SDR-SDR STRT Std Cable 10m RoHS: Compliant | 3 |
|
$210.4300 / $231.6400 | Buy Now |
DISTI #
MMM7010353997
|
Heilind Electronics | 7010353997 JE150374773 ASSY POCL CL BM | Americas - 0 in Stock |
|
$230.6052 / $237.9261 | Buy Now |
DISTI #
3129593
|
element14 Asia-Pacific | MICRO D CABLE, 26P, SDR-SDR PLUG, 10M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$225.8843 / $238.3238 | Buy Now |
DISTI #
3129593
|
Farnell | MICRO D CABLE, 26P, SDR-SDR PLUG, 10M RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 2 Days Container: Each | 0 |
|
$222.4453 / $225.1670 | Buy Now |