Part Details for 1SD110PJ1F43E1VG by Intel Corporation
Overview of 1SD110PJ1F43E1VG by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1SD110PJ1F43E1VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-1SD110PJ1F43E1VG-ND
|
DigiKey | IC FPGA 528 I/O 1760FBGA Min Qty: 3 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$12,694.0667 | Buy Now |
Part Details for 1SD110PJ1F43E1VG
1SD110PJ1F43E1VG CAD Models
1SD110PJ1F43E1VG Part Data Attributes
|
1SD110PJ1F43E1VG
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
1SD110PJ1F43E1VG
Intel Corporation
Field Programmable Gate Array, 1100000-Cell, PBGA1760,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B1760 | |
Length | 42.5 mm | |
Number of Inputs | 528 | |
Number of Logic Cells | 1100000 | |
Number of Outputs | 528 | |
Number of Terminals | 1760 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1760,42X42,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.881 mm | |
Supply Voltage-Max | 0.97 V | |
Supply Voltage-Min | 0.77 V | |
Supply Voltage-Nom | 0.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 42.5 mm |
Alternate Parts for 1SD110PJ1F43E1VG
This table gives cross-reference parts and alternative options found for 1SD110PJ1F43E1VG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SD110PJ1F43E1VG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SD110PJ1F43I1VG | Field Programmable Gate Array, 1100000-Cell, PBGA1760, | Intel Corporation | 1SD110PJ1F43E1VG vs 1SD110PJ1F43I1VG |