Part Details for 1SBL277001R1100 by ABB Low Voltage Products and Systems
Overview of 1SBL277001R1100 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SBL277001R1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF30-30-00-11
|
TME | Contactor: 3-pole, NO x3, 24÷60VAC,20÷60VDC, 30A, AF, -25÷60°C Min Qty: 1 | 18 |
|
$73.2100 / $83.5400 | Buy Now |