Part Details for 1SAM250000R1014 by ABB Low Voltage Products and Systems
Overview of 1SAM250000R1014 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SAM250000R1014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77365528
|
Verical | 1SAM250000R1014 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$79.2960 / $90.4960 | Buy Now |
DISTI #
MS116-25
|
TME | Motor breaker, 12.5kW, 208÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 3 |
|
$62.9400 / $71.8200 | Buy Now |