Part Details for 1SAM250000R1008 by ABB Low Voltage Products and Systems
Results Overview of 1SAM250000R1008 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SAM250000R1008 Information
1SAM250000R1008 by ABB Low Voltage Products and Systems is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 1SAM250000R1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77362761
|
Verical | 1SAM250000R1008 Min Qty: 2 Package Multiple: 1 | Americas - 63 |
|
$45.4583 / $55.3913 | Buy Now |
DISTI #
MS116-4.0
|
TME | Motor breaker, 1.5kW, 208÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 36 |
|
$33.0300 / $38.5700 | Buy Now |