Part Details for 1SAM101937R0015 by ABB Low Voltage Products and Systems
Overview of 1SAM101937R0015 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SAM101937R0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS3-5-0
|
TME | Busbar, Poles: 3, 690VAC, 6kV, Inom: 63A, No.of mod: 5 Min Qty: 1 | 0 |
|
$14.7500 / $16.8600 | RFQ |