Part Details for 1SAE341111R0240 by ABB Low Voltage Products and Systems
Overview of 1SAE341111R0240 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SAE341111R0240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESB40-40N-02
|
TME | Contactor: 4-pole installation, 40A, 42VAC,42VDC, NO x4, -25÷55°C Min Qty: 1 | 0 |
|
$61.5600 / $70.2500 | RFQ |