Part Details for 1SAE341111R0140 by ABB Low Voltage Products and Systems
Overview of 1SAE341111R0140 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SAE341111R0140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77364666
|
Verical | 1SAE341111R0140 Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$78.4140 / $89.4880 | Buy Now |
DISTI #
ESB40-40N-01
|
TME | Contactor: 4-pole installation, 40A, 24VAC,24VDC, NO x4, -25÷55°C Min Qty: 1 | 23 |
|
$62.7300 / $71.5800 | Buy Now |