Part Details for 1SAE231111R1404 by ABB Low Voltage Products and Systems
Overview of 1SAE231111R1404 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SAE231111R1404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77366428
|
Verical | 1SAE231111R1404 Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$55.3840 / $63.8820 | Buy Now |
DISTI #
ESB25-04N-14
|
TME | Contactor: 4-pole installation, 25A, 12VAC,12VDC, NC x4, -25÷55°C Min Qty: 1 | 6 |
|
$43.9600 / $50.7000 | Buy Now |