1S923TR_NL
Fairchild Semiconductor Corporation
Description: Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35,

Overview of 1S923TR_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Electronic Manufacturing Automotive

CAD Models for 1S923TR_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1S923TR_NL by Fairchild Semiconductor Corporation

1S923TR_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
4 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1S923TR_NL
    Fairchild Semiconductor Corporation
    Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35,
    VS

Alternate Parts for 1S923TR_NL

This table gives cross-reference parts and alternative options found for 1S923TR_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1S923TR_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1S923TR Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, Fairchild Semiconductor Corporation 1S923TR_NL vs 1S923TR
1S923 Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, Fairchild Semiconductor Corporation 1S923TR_NL vs 1S923
Part Number Description Manufacturer Compare
1S923.TR Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, Fairchild Semiconductor Corporation 1S923TR_NL vs 1S923.TR
1S923 Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, Fairchild Semiconductor Corporation 1S923TR_NL vs 1S923

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1S923TR_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1S923TR_NL by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 1S923TR_NL would you like to use for your alert(s)?
  • Please alert me when 1S923TR_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1S923TR_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1S923TR_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1S923TR_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1S923TR_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1S923TR_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: