Part Details for 1S2836-T1B-A by Renesas Electronics Corporation
Overview of 1S2836-T1B-A by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for 1S2836-T1B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1S2836-T1B-A-ND
|
DigiKey | DIODE Min Qty: 2664 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
176700 In Stock |
|
$0.1100 | Buy Now |
DISTI #
85955580
|
Verical | Rectifier Diode Switching 75V 0.15A 4ns 3-Pin Mini-Mold T/R RoHS: Compliant Min Qty: 3258 Package Multiple: 1 Date Code: 1301 | Americas - 138000 |
|
$0.1151 | Buy Now |
DISTI #
85954514
|
Verical | Rectifier Diode Switching 75V 0.15A 4ns 3-Pin Mini-Mold T/R RoHS: Compliant Min Qty: 3258 Package Multiple: 1 Date Code: 1201 | Americas - 38700 |
|
$0.1151 | Buy Now |
|
Rochester Electronics | 1S2836 - High Speed Switching Small Signal Double Dode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 176700 |
|
$0.0921 / $0.1083 | Buy Now |
Part Details for 1S2836-T1B-A
1S2836-T1B-A CAD Models
1S2836-T1B-A Part Data Attributes
|
1S2836-T1B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1S2836-T1B-A
Renesas Electronics Corporation
0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE, MINIMOLD, SC-59, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-59 | |
Package Description | MINIMOLD, SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Non-rep Pk Forward Current-Max | 6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1S2836-T1B-A
This table gives cross-reference parts and alternative options found for 1S2836-T1B-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1S2836-T1B-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1S2836-T1B-A | NEC Electronics Group | Check for Price | Rectifier Diode, 2 Element, 0.1A, Silicon, MINIMOLD, SC-59, 3 PIN | 1S2836-T1B-A vs 1S2836-T1B-A |